• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 4.018.0003 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lavor 4.018.0003 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

  • Suitable for many high-pressure cleaners, also for third-party products

Technical specifications

Product type

Pressure washer hose

Suitable for

Lavor

Einhell

Parkside

Hose length

8 m

Dim

(L x W x H) 70 x 250 x 250 mm

Length

70 mm

Width

250 mm

Height

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947666 Lavor 4.018.0003 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947666 Lavor 4.018.0003 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

Description

8 meter high pressure cleaning hose with Stahlflex-sheath. This very durable hose is perfectly suitable for outdoor use. Due to the special coating it has a long service life.

This text is machine translated.

Features

  • Device connection: M22 x 1.5 / standard
  • With 1/4 inch IG discharge connection to the gun
  • Maximum pressure 210 bar
  • Can be used from -10 degrees to +150 °C.
  • Suitable for many high-pressure cleaners, also for third-party products.

What kind of Pressure Washer Accessories are you looking for?