• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.005.0321 Pressure washer hose and gun Suitable for Lavor, Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Lavor 6.005.0321 Pressure washer hose and gun Suitable for Lavor, Einhell, Parkside 1 pc(s)

  • Fits all high-pressure cleaners that have a bayonet connection!

Technical specifications

Product type

Pressure washer hose and gun

Suitable for

Lavor

Einhell

Parkside

Hose length

4 m

Dim

(L x W x H) 280 x 430 x 50 mm

Length

280 mm

Width

430 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947679 Lavor 6.005.0321 Pressure washer hose and gun Suitable for Lavor, Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947679 Lavor 6.005.0321 Pressure washer hose and gun Suitable for Lavor, Einhell, Parkside 1 pc(s)

Description

HDR gun combined with 4 meter high pressure hose. The pump connection thread for cold water devices is generally standardized. The pistol thus fits all devices also from other manufacturers, if the lance has a bayonet system. Suitable for the following models: SD / Sonic /Power 19 / Scanner /Falcon / Jet 15 / jet 17 / Koala / Novak / Eagle / Kobra19 and much more.

This text is machine translated.

Features

  • High pressure gun complete with 4 meter hose
  • Connection to high-pressure cleaner M 22 x 1.5 mm IG with union nut (standardized)
  • Gun has quick-coupling system
  • Pressure max. 140- 160 bar (pay attention to the max. pressure of your device when buying! Not recommended for devices with induction motors).

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)