• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 4.618.0049 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lavor 4.618.0049 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

  • Guaranteed by its special casing a long life

Technical specifications

Product type

Pressure washer hose

Suitable for

Lavor

Einhell

Parkside

Hose length

10 m

Dim

(L x W x H) 80 x 250 x 250 mm

Length

80 mm

Width

250 mm

Height

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947669 Lavor 4.618.0049 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947669 Lavor 4.618.0049 Pressure washer hose Suitable for Lavor, Einhell, Parkside 1 pc(s)

Description

8 meter high pressure cleaning hose with Stahlflex-sheath. This very durable hose is perfectly suitable for outdoor use. Due to the special coating it has a long service life. LAVOR models: XTR 1007/Rio 1108/MEK 1108/Missouri 1310/Hyper

This text is machine translated.

Features

  • Device connection: M22 x 1.5 / standard
  • With 3/8 inch IG discharge connection to the gun
  • Maximum pressure 210 bar
  • Can be used up to +100 °C.
  • Suitable for many high-pressure cleaners, also for third-party products.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)