• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.001.0083 Gun Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lightweight high pressure gun

  • Made of glass fiber reinforced plastic

Technical specifications

Product type

Gun

Suitable for

Einhell

Parkside

Dim

(L x W x H) 165 x 440 x 35 mm

Length

165 mm

Width

440 mm

Height

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947652 Lavor 6.001.0083 Gun Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947652 Lavor 6.001.0083 Gun Suitable for Einhell, Parkside 1 pc(s)

Description

Lightweight high pressure gun. Models: Power 19 / Skipper series / Superwash 150 / Eagle etc.

This text is machine translated.

Features

  • Design made of glass-fiber reinforced plastic
  • Pressure max. 160 bar (pay attention to the max. pressure of your device when buying! Not recommended for devices with induction motors)
  • Flow rate 15 L/m
  • The mount of the lance is equipped with a bayonet system
  • The hose attachment is equipped with a quick-connect system
  • Suitable for many cold water models.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)