• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.002.0322 Lance Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nozzle holder lance

  • Nozzle quick coupling for easy changing of nozzles

Technical specifications

Product type

Lance

Suitable for

Einhell

Parkside

Dim

(L x W x H) 410 x 23 x 23 mm

Length

410 mm

Width

23 mm

Height

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947657 Lavor 6.002.0322 Lance Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947657 Lavor 6.002.0322 Lance Suitable for Einhell, Parkside 1 pc(s)

Description

Nozzle holder lance.

This text is machine translated.

Features

  • Nozzle quick coupling for easy changing of nozzles
  • Max. Pressure 200 bar
  • Length 500 mm
  • Connection to the pistol M22 x 1.5 AG
  • Also suitable for other models and third-party products.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)