• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.002.0340 Lance Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lavor 6.002.0340 Lance Suitable for Einhell, Parkside 1 pc(s)

  • Nozzle quick coupling for quick change of nozzles

Technical specifications

Product type

Lance

Suitable for

Einhell

Parkside

Dim

(L x W x H) 35 x 420 x 35 mm

Length

35 mm

Width

420 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947667 Lavor 6.002.0340 Lance Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947667 Lavor 6.002.0340 Lance Suitable for Einhell, Parkside 1 pc(s)

Description

Lance 360 mm with bayonet connection WITHOUT nozzle heads.

This text is machine translated.

Features

  • With bayonet attachment for attachment to the pistol
  • Nozzle quick coupling for easy changing of nozzles
  • Suitable for every Lavor Wash device
  • The nozzle heads can be replaced as required
  • For cold water devices up to 40° C.
  • Max pressure 150 bar
  • Flow rate 15 L/m.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)