• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.005.0298 Lance Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lance for high-pressure cleaner with M22x1.5 mm AG

  • Supplied with a nozzle kit

Technical specifications

Product type

Lance

Suitable for

Einhell

Parkside

Dim

(L x W x H) 70 x 490 x 30 mm

Length

70 mm

Width

490 mm

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947675 Lavor 6.005.0298 Lance Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947675 Lavor 6.005.0298 Lance Suitable for Einhell, Parkside 1 pc(s)

Description

Lance for high-pressure cleaner with M22x1.5 mm AG.

This text is machine translated.

Features

  • Lance connection for pistol: M22x1.5 mm
  • Length 50 cm
  • Nozzle quick coupling for easy changing
  • Suitable for cold and hot water devices
  • Plastic handle for convenient storage of nozzles
  • Wear-free steel nozzles.

Scope of delivery

  • Yellow nozzle: 15 degrees spray angle
  • White nozzle: 40 degree spray angle
  • Red nozzle: 0 degree spray angle
  • Black nozzle: For low pressure.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)