• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.008.0201 SLIDER Bodywork cleaner 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bodywork cleaner

Dim

(L x W x H) 320 x 320 x 110 mm

Length

320 mm

Width

320 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471579 Lavor 6.008.0201 SLIDER Bodywork cleaner 1 pc(s)

Description

Spray-free cleaning with high pressure - with the terrace cleaner SLIDER no problem!

This text is machine translated.

Features

  • ideal for floor cleaning
  • Diameter: 28.5 cm
  • Mount bayonet connector system
  • With the accompanying adapter suitable for Kärcher and Kränzle
  • For horizontal surfaces
  • For vertical surfaces
  • With bayonet lock
  • 2 enclosed bayonet extensions with 30 cm each
  • Fit on any high pressure gun thanks to the supplied adapter kit

Scope of delivery

  • Adapter kit

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)