• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 6.602.0026 Lance Suitable for Einhell, Parkside 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lance for high-pressure cleaner with beam and pressure adjustment

  • Suitable for many loader high-pressure cleaning devices and third-party products

Technical specifications

Product type

Lance

Suitable for

Einhell

Parkside

Dim

(L x W x H) 35 x 580 x 35 mm

Length

35 mm

Width

580 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947649 Lavor 6.602.0026 Lance Suitable for Einhell, Parkside 1 pc(s)

Warranty Terms

Warranty Terms 1947649 Lavor 6.602.0026 Lance Suitable for Einhell, Parkside 1 pc(s)

Description

Lance for high-pressure cleaner with beam and pressure adjustment.

This text is machine translated.

Features

  • The beam and pressure can be adjusted by rotating the nozzle
  • With high-low-pressure function for devices with cleaning agent tank
  • Connection M22x1.5 external thread
  • Length 57.5 cm
  • Suitable for many loader high-pressure cleaning devices and third-party products.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)