• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor Taurus IR 8.212.0523 Wet/dry vacuum cleaner 3600 W 78 l Antistatic

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wet dry vacuum cleaner Taurus IR for 2 user

  • Power consumption: 3600 W
  • Air volume (max.): 162 l/s
  • Power cable length 10 m

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Antistatic

Operating voltage

230 V

Power consumption (P1)

3600 W

Power (P2)

3600 W

Power socket

No

Max. air volume

162 l/s

Material (container)

Stainless steel

Collector

78 l

Max. cable length

10 m

Length

620 mm

Width

510 mm

Height

990 mm

Dim

(L x W x H) 620 x 510 x 990 mm

Weight

27 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574743 Lavor Taurus IR 8.212.0523 Wet/dry vacuum cleaner 3600 W 78 l Antistatic

User & Safety Instructions 1574743 Lavor Taurus IR 8.212.0523 Wet/dry vacuum cleaner 3600 W 78 l Antistatic

User & Safety Instructions 1574743 Lavor Taurus IR 8.212.0523 Wet/dry vacuum cleaner 3600 W 78 l Antistatic

Warranty Terms

Warranty Terms 1574743 Lavor Taurus IR 8.212.0523 Wet/dry vacuum cleaner 3600 W 78 l Antistatic

Description

Mobile Professional Wet/dry vacuum cleaner, with 3 silenced high-performance engines. The Textile filter allow for easy cleaning. In addition, the Taurus IR 2way, via an anti-static protection system and an additional hose connection.
Thus, two user the wet/dry-cleaner simultaneously.

This text is machine translated.

Features

  • Discharge System: tipping containers
  • Motor protection: float valve
  • Total volume/dust/liquid: 78l/35l/48l
  • Qty. /Schallgedampfte Motorart: 3 x two-stage motors.

Scope of delivery

  • Wet-dry suction
  • 2 x crevice nozzle
  • 2 x 5 m flexible hose
  • 2 x round brush
  • Textile filter.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.