• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor TAURUS PR 8.212.0508 Wet/dry vacuum cleaner 3600 W 77 l Tiltable container

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Tiltable container

Operating voltage

230 V

Power consumption (P1)

3600 W

Power (P2)

3000 W

Power socket

No

Max. air volume

162 l/s

Material (container)

Plastic

Collector

77 l

Max. cable length

10 m

Length

620 mm

Width

510 mm

Height

990 mm

Dim

(L x W x H) 620 x 510 x 990 mm

Weight

25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268812 Lavor TAURUS PR 8.212.0508 Wet/dry vacuum cleaner 3600 W 77 l Tiltable container

Warranty Terms

Warranty Terms 1268812 Lavor TAURUS PR 8.212.0508 Wet/dry vacuum cleaner 3600 W 77 l Tiltable container

Description

Mobile Professional Wet/dry cleaner with 3 silenced high-performance engines. Reusable Textile filter allow for easy cleaning. With anti-static protection system and quick release.

This text is machine translated.

Features

  • Sound absorber two step motor
  • Anti-static protection system
  • Quick release system for the container
  • Reusable Textile filter allow for easy cleaning.

Scope of delivery

  • Flexible hose 2.5 m
  • Set bent and extension pipe.
  • Crevice nozzle
  • Round brush
  • 400 mm floor nozzle holder
  • Use floor brush 400 mm
  • Rubber lips use 400 mm.

Hints

When vacuum up larger quantities of fine dust, electrostatic charges.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.