• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LD Systems U308 IEM HP Earbud monitor set

1/12
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall LD Systems U308 IEM HP Monitoring System, Black

  • Reliable radio transmission up to 100 m rangeLow frequency response12 selectable channelsStereo or mono modeUp to 6 systems can be used simultaneously10 h bodypack runtime with two AA batteriesUnlimited number of bodypacks can be set to the same transmission frequencyChannel and RF reception display on the bodypackTransmitter in sturdy metal casing with stereo level displayRemovable antenna with BNC connection19" rack mounting kit included.Earphones included
  • Logo of the German Design Award with text 'Winner 2020' in Gold and Black.

Technical specifications

  • LD Systems U308 IEM T Transmitter: Product type: In ear monitoring accessories; Radio frequency range: 863 - 865 MHz; Type: Transmitter; Operating modes: Mono/stereo; RF output power: 10 mW; Noise voltage distance: 90 dB; Distortion factor (THD) <: 0.5%; Dynamic: 88 dB; Inputs: 2; Input connectors: 6.3 mm jack, XLR; Input impedance (kOhm): 8.5 kOhm; Input sensitivity: -4.5 dbu; Antenna connection: BNC; Control elements: Input level, mono stereo switch, power On/Off; Power consumption 1.7 W; Power supply 12 - 18 V DC; Width 212 mm; Height 43 mm; Depth 123 mm; Weight 0.66 kg; Accessories (included in delivery): 19" rack mount kit, BNC antenna, power supplyLD Systems IEHP 1 professional in-ear headphones black: Product type: Headphones; impedance: 16 ohms; connector type: 3.5 mm stereo jack; frequency response: 30 - 20,000 Hz; cable length: 1.5 m; weight: 0.088 kgLD Systems U308 IEM R Receiver: Radio frequency range: 823 - 832 MHz; Type: Receiver; Channels: 12; Transmission method: FM, mono/stereo; Frequency response: 50 - 16,000 Hz; THD: 0.25 %; Audio outputs: 3.5 mm stereo jack; minimum connected impedance: 16 Ohm; Max. Audio output level: 100 (@ 16 Ohm load carrying capacity) mW, 73 (@ 33 Ohm load carrying capacity) mW; Display elements: LC display, RF (LED); Operating duration: < 10 hours; Antenna connection: Firmly connected to housing; Controls: On/off switch, Channel down, Channel up, Volume control; Power supply: 2 x 1.5 V AA; Width: 64 mm; Features: Battery status LED, incl. batteries; Height: 103 mm; Depth 24 mm, weight 0.085 kg
Product type

Earbud monitor set

Weight

1.51 kg

Width

212 mm

Height

43 mm

Length

123 mm

Frequency

823 - 832 MHz

863 - 865 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490975 LD Systems U308 IEM HP Earbud monitor set

Description

Unlimited freedom of movement on stage and thereby always the perfect monitor sound directly in the ear - for this we have developed the wireless U300® in-ear monitoring systems in Germany. With their clear, modern design and the uncomplicated operation, they are not only an ideal choice for beginners. The reliable range up to 100 m and the low-frequency response of 50 Hz - 16 kHz provide for a professional performance. U300® in-ear kits are available for use in 5 frequency bands: 584 MHz - 608 MHz, 655 MHz - 679 MHz, 823 MHz - 832 MHz + 863 MHz - 865 MHz, 470 MHz - 490 MHz or 514 MHz - 542 MHz. Six systems can be used simultaneously.The U300® in-ear transmitters offer 12 transmission channels to choose from, an RF transmission power of 10 mW and can be operated in mono or stereo mode. Combo sockets serve as symmetrical XLR as well as asymmetric 6.35 mm jack inputs. The input level on the left and right can be adjusted separately, two LED chains indicate the audio signal strength.The U300® Bodypack Receiver has a mini jack for connecting the earphones and displays for channel, stereo operation and low battery level. It achieves 10 hours of running time with two AA batteries. A practical controller allows the individual adjustment of the monitoring volume during the performance. 19" rack mounting kit included.

This text is machine translated.

Scope of delivery

  • LD Systems U308 IEM T Transmitter
  • LD Systems IEHP 1 professional in-ear headphones black
  • LD Systems U308 IEM R Receiver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)