User & Safety Instructions 3191228 Leborgne 123303 Club hammer 1440 g 260 mm 1 pc(s)
Description
The Leborgne Club hammer - Nanovib 1.2 kg is a robust and ergonomic tool, which is characterized by its high resistance and innovative technology. With a weight of 1.2 kg the Club hammer offers an optimum balance between effectiveness and comfort while using.
This text is machine translated.
Features
Nanovib® technology: Reduces vibrations by 45% for more comfort and less fatigue while working
High-resistance fiberglass handle: Offers high resistance and long life
Ergonomic handle: Ensures convenient handling and reduces the load on the user
Anti-skid grip zone: Prevents a slipping and enhances the safety while using
Thick grip end: Prevents slipping and provides additional hold
Scope of delivery
Sledgehammer - Nanovib 1.2 kg
Description
The Leborgne Club hammer - Nanovib 1.2 kg is a robust and ergonomic tool, which is characterized by its high resistance and innovative technology. With a weight of 1.2 kg the Club hammer offers an optimum balance between effectiveness and comfort while using.
This text is machine translated.
Features
Nanovib® technology: Reduces vibrations by 45% for more comfort and less fatigue while working
High-resistance fiberglass handle: Offers high resistance and long life
Ergonomic handle: Ensures convenient handling and reduces the load on the user
Anti-skid grip zone: Prevents a slipping and enhances the safety while using
Thick grip end: Prevents slipping and provides additional hold