• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leborgne 123343 Club hammer 1510 g 265 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

1510 g

Length

265 mm

Material (handle)

Fibreglass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191229 Leborgne 123343 Club hammer 1510 g 265 mm 1 pc(s)

Description

The Leborgne club with rubber attachment is a robust tool which is distinguished by its high resistance and ergonomic design. With a weight of 1.55 kg and the patented Nanovib® technology, it offers outstanding performance and comfort, especially in intensive applications.

This text is machine translated.

Features

  • Nanovib® technology: Reduces vibrations by 45% for more comfort and less fatigue during use
  • High-resistance fiber glass handle: Offers high resistance and durability
  • Ergonomic handle: Provides for a comfortable handling and better grip
  • Anti-skid grip zone: Prevents a slipping and offers additional security
  • Thick grip end: Prevents slipping and provides a stable hold
  • ANTICHOC rubber attachment: Reduces the impacts and protects sensitive surfaces

Scope of delivery

  • Club hammer with rubber attachment - Nanovib 1.55 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)