Leborgne Suggested Brook Nanovib - 30% lighter than steel - 1150 mm
Material: High-quality, light material
Advantages: 30% lighter than a wood-chip made of steel, no failures due to previous application
Technical specifications
Product type
Pry bar
Length
1150 mm
Weight
6971 g
Material
Steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191453 Leborgne Suggested Brook Nanovib - 30% lighter than steel - 1150 mm Leborgne 141200
Description
The Leborgne Nanovib is an innovative tool, which is 30% lighter than conventional wood splinters made of steel and is Ideal suitable for cleaning concrete residues after the peeling and for splitting wood. The robust splitter enables working up to a wooden height of 50 cm and a diameter of 30-40 cm, while the back remains straight. The previous setting of the column avoids failures. The upper handle is equipped with a stop that provides additional security and control. Leborgne stands for quality and innovation, and the Nanovib suggested break is an excellent example of this.
This text is machine translated.
Description
The Leborgne Nanovib is an innovative tool, which is 30% lighter than conventional wood splinters made of steel and is Ideal suitable for cleaning concrete residues after the peeling and for splitting wood. The robust splitter enables working up to a wooden height of 50 cm and a diameter of 30-40 cm, while the back remains straight. The previous setting of the column avoids failures. The upper handle is equipped with a stop that provides additional security and control. Leborgne stands for quality and innovation, and the Nanovib suggested break is an excellent example of this.
This text is machine translated.
What kind of Chisels, Pry bars are you looking for?