• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK System light SYSTEMLED 28 W 2380 lm 100 ° 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK 141014-22 SYSTEM LAMP 1 ST

  • Power= 28 W
  • Luminous flux (phi)= 2380 lm

Technical specifications

  • Fixing: Screw to/under T-slot profiles using nuts
  • 56 SMD LEDs
  • Operating device: Integrated
  • Glare shield: Prism cover
  • Color rendering (Ra): RA>85
  • Weight (net): 2.7 kg
  • Lifetime > : 60,000 operating hours
  • Light output: Approx. 85 lm/W.
  • Light distribution: Direct / direct
  • Mains connection: 230 V AC connection via Wieland GST18
  • Risk group (DIN EN 62471): Free group
Product type

System light

Type

SYSTEMLED

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

28 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

2380 lm

Radiation angle

100°

LEDs

56

Connection

Jack connector

Material

Aluminium

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

+50 °C

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2258595 LED2WORK System light SYSTEMLED 28 W 2380 lm 100 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2258595 LED2WORK System light SYSTEMLED 28 W 2380 lm 100 ° 1 pc(s)

Description

SYSTEM LED
Compatible, cascadable, economical

Designed for system workstations, the SYSTEMLED enables the absolutely fast and easy replacement of fluorescent lamps with LED lamps.
Therefore, the SYSTEMLED has the same dimensions and connections of the leading conventional lamps.
Due to the electrical linkability of the SYSTEM LED, large, particularly efficient lighting surfaces can be realized.

APPLICATION AREAS
Permanently installed lighting solution for system workstations
Machinery & Equipment

YOUR BENEFITS
Homogeneous light as well as glare and flicker-free illumination without reflections on metal surfaces
Flicker-free light without UV and IR component
Light can be cascaded = electrically chained
The SYSTEMLED is the only light on the market with 1782 mm length!
Micro-prism glare: Produces a drop-shaped light scattering and thus brings more "light power" to the workplace

This text is machine translated.