• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 500985 Spare rechargeable MH3, MH4, MH5

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser Li-ion rechargeable battery 750 mAh

  • Low self discharge
  • High energy density
  • Long life
  • This text is machine translated.

Technical specifications

  • Size 14500
  • Li-Ion technology
  • 3.7 V voltage
  • Capacity 750 mAh
Compatible with (details)

MH3

MH4

MH5

Product type

Spare rechargeable

n.rel.

Weight

21 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102212 Ledlenser 500985 Spare rechargeable MH3, MH4, MH5

Description

Powerful replacement battery with a high energy density forMH3, MH4, MH5.

More interesting products

(*All information is plus legal VAT)