• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E78005 Helmet mount PIXA 1, PIXA 2, PIXA 3, PIXA 3R Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter PIXADAPT

  • Robust and durable
  • Easy to set up

Technical specifications

Compatible with (details)

PIXA 1

PIXA 2

PIXA 3

PIXA 3R

Product type

Helmet mount

n.rel.

Weight

20 g

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180433 Petzl E78005 Helmet mount PIXA 1, PIXA 2, PIXA 3, PIXA 3R Black

Description

The PIXADAPT accessory allows you to attach and remove a Pixa headlamp on a helmet as many times as you like, without hindering the swivel movement of the lamp. PIXADAPT is compatible with Petzl helmets with or without visor. For other helmets, the compatibility must be checked with the manufacturer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)