• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P3R 503107 Torch rechargeable, battery-powered 200 lm 8 h 41 g

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Torch

Light duration (max.)

8 h

Power supply (LOV)

rechargeable

battery-powered

Factory colour

Black

Illumination range (high)

130 m

Weight

41 g

Dim

(W x H) 100 mm x 50 mm

Technology

Li-ion

Light duration (high)

1.5 h

Light duration (low)

8 h

Light duration (medium)

2.5 h

Illumination range (low)

40 m

Illumination range (medium)

80 m

Luminous flux (high)

200 lm

Luminous flux (low)

20 lm

Luminous flux (medium)

80 lm

Width

100 mm

Height

50 mm

IPX4

IP54

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438567 Ledlenser P3R 503107 Torch rechargeable, battery-powered 200 lm 8 h 41 g

User & Safety Instructions

User & Safety Instructions 3438567 Ledlenser P3R 503107 Torch rechargeable, battery-powered 200 lm 8 h 41 g

Conformity certificate

Conformity certificate 3438567 Ledlenser P3R 503107 Torch rechargeable, battery-powered 200 lm 8 h 41 g

Warranty Terms

Warranty Terms 3438567 Ledlenser P3R 503107 Torch rechargeable, battery-powered 200 lm 8 h 41 g

Description

The Ledlenser P3R is a compact LED torch with up to 200 lumen - small enough for any pocket, but strong enough for everyday life, camping or walking with the dog. At 9.4 cm in length and only 41 g in weight, it is Ideal for traveling, in the car or as a pocket torch for children.

Whether at home, hiking, emergency or in the dark on the camp site - the P3R reliably supplies light, exactly when you need it. Thanks to the convenient keyring holder you can certainly attach it to your backpack, key or jacket – which means the light is always within your reach.

The Advanced Focus technology enables a continuous change between wide floodlight and focused beam - with a range of up to 130 m. The device is operated simply via the end cap switch – Ideal, when it needs to be done quickly.

The lamp can be charged in just 1.5 hours via USB-C and runs for up to 8 hours – perfect for all, who are looking for a rechargeable torch. It is also compatible with an AAA battery (not included) if you don't have power on the move.

The casing is made up to 75% of recycled aluminum and is IP54-certified against dust and water splashes – Ideal for camping, tool bag or as an emergency lamp in the car.

With a 7-year guarantee upon product registration the P3R is not only sustainable and robust, but also a reliable companion in the daily life - no matter whether as a flashlight for children, at work or while traveling.

This text is machine translated.

Scope of delivery

  • 1x mini torch
  • 1 x batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)