• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx Lara SLW2 LED free-standing light LED (monochrome) Built-in LED 80 W EEC: D (A - G) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED standing lamp Lara Up & Down

  • Power= 80 W
  • Total luminous flux= 4600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED free-standing light

Height

1950 mm

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

80 W

Power (reading light)

80 W

Energy consumption

80 kWh/1000h

4000 K

Colour

Neutral white

4200.00 lm

Total luminous flux

4600 lm

Light features

Incl. motion detector

Radiation angle

90°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Plastic

Dim

(W x H x D) 280 x 1950 x 610 mm

Feed length

2.5 m

D (A - G)

Weight

12.5 kg

Light bulb included

Yes

Width

280 mm

Depth

610 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3428005 LEDmaxx Lara SLW2 LED free-standing light LED (monochrome) Built-in LED 80 W EEC: D (A - G) White

User & Safety Instructions

User & Safety Instructions 3428005 LEDmaxx Lara SLW2 LED free-standing light LED (monochrome) Built-in LED 80 W EEC: D (A - G) White

Description

The LED standing lamp Lara combines recessed and down lights for an optimum mixture of direct and indirect lighting, which can be dimmed continuously by a rotary knob. It features a motion sensor and a daylight sensor that automatically adjusts to suit the surroundings by dimming the light when you are away and adjusting brightness to suit the ambient light. With a neutral white light color of 4000K and a UGR value of 17 it provides for glare-free, eye-protecting light, which is Ideal for offices and home offices. The Lara lamps is available in white, silver and black, quickly assembled, stable and flexible thanks to a 2.5 meter long supply cable.

This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.