• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 140970.LE.00.01 LED (monochrome) EEC F (A - G) G23 2-pin Rod shape 6 W = 11 W Warm white (Ø x L) 32.3 mm x 220

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE 140970.LE.00.01 LED (monochrome) G23 2-pin 6 W = 11 W Warm white Rod shape

  • Power= 6 W
  • Total luminous flux= 630 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G23 2-pin

6 W

630 lm

11 W

Factory colour

Multicolour

Version

matte

Radiation angle

120°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 K (max)

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Length

220 mm

(Ø)

32.3 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 32.3 mm x 220 mm

Operated via

LLB

Colour rendering

830

Colour rendering index

80 Ra

Weight

52

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Total luminous flux

630 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924077 LEDVANCE 140970.LE.00.01 LED (monochrome) EEC F (A - G) G23 2-pin Rod shape 6 W = 11 W Warm white (Ø x L) 32.3 mm x 220

User & Safety Instructions

User & Safety Instructions 2924077 LEDVANCE 140970.LE.00.01 LED (monochrome) EEC F (A - G) G23 2-pin Rod shape 6 W = 11 W Warm white (Ø x L) 32.3 mm x 220

Description

LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On-side 4-pin plug base G23

More interesting products

(*All information is plus legal VAT)