• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 140992.LE.00.01 LED (monochrome) EEC E (A - G) G23 2-pin Rod shape 6 W = 11 W Cool white (Ø x L) 32.3 mm x 220

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 140992.LE.00.01 LED (monochrome) G23 2-pin 6 W = 11 W Cool white Rod shape

  • Power= 6 W
  • Total luminous flux= 700 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

G23 2-pin

6 W

700 lm

11 W

Factory colour

White

Radiation angle

120°

Rod shape

Colour

Cool white

≙ power rating of a light bulb (range)

10 W - 24.9 W

4000 K

Colour temperature range

4000 K (min)

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Length

220 mm

(Ø)

32.3 mm

Content

1 pc(s)

Height

0 mm

E (A - G)

Dim

(Ø x L) 32.3 mm x 220 mm

LEDs

0 pc(s)

Colour rendering

840

Colour rendering index

80 Ra

Weight

52

Power range

5 W - 7.4 W

Colour temperature (min.)

4000 K

Total luminous flux

700 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924078 LEDVANCE 140992.LE.00.01 LED (monochrome) EEC E (A - G) G23 2-pin Rod shape 6 W = 11 W Cool white (Ø x L) 32.3 mm x 220

User & Safety Instructions

User & Safety Instructions 2924078 LEDVANCE 140992.LE.00.01 LED (monochrome) EEC E (A - G) G23 2-pin Rod shape 6 W = 11 W Cool white (Ø x L) 32.3 mm x 220