• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 142177.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 16 W = 36 W Warm white (Ø x L) 44 mm x 416

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 142177.LE.00.01 LED (monochrome) 2G11, 4-pin 16 W = 36 W Warm white Rod shape

  • Power= 16 W
  • Total luminous flux= 2070 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

2G11, 4-pin

16 W

2070 lm

36 W

Factory colour

White

Version

matte

Radiation angle

140°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

3000 K

Colour temperature range

3000 - 3000 K

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Length

416.5 mm

(Ø)

44 mm

Content

1 pc(s)

Height

0 mm

E (A - G)

Dim

(Ø x L) 44 mm x 416.5 mm

LEDs

0 pc(s)

Operated via

Electronic ballast

Colour rendering

830

Colour rendering index

80 Ra

Weight

133

Power range

10 W - 19.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

2070 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924083 LEDVANCE 142177.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 16 W = 36 W Warm white (Ø x L) 44 mm x 416

User & Safety Instructions

User & Safety Instructions 2924083 LEDVANCE 142177.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 16 W = 36 W Warm white (Ø x L) 44 mm x 416

Description

LED replacement for conventional compact fluorescent lamps in electronic ballast lights or at mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On-side 4-pin plug base 2G11