• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 140941.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 8 W = 18 W Warm white (Ø x L) 44 mm x 229.

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE 140941.LE.00.01 LED (monochrome) 2G11, 4-pin 8 W = 18 W Warm white Rod shape

  • Power= 8 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

2G11, 4-pin

8 W

900 lm

18 W

Factory colour

White

Version

matte

Radiation angle

140°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 - 3000 K

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Length

229.5 mm

(Ø)

44 mm

Content

1 pc(s)

Height

0 mm

E (A - G)

Dim

(Ø x L) 44 mm x 229.5 mm

LEDs

0 pc(s)

Operated via

Electronic ballast

Colour rendering

830

Colour rendering index

80 Ra

Weight

82

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

900 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924079 LEDVANCE 140941.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 8 W = 18 W Warm white (Ø x L) 44 mm x 229.

User & Safety Instructions

User & Safety Instructions 2924079 LEDVANCE 140941.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 8 W = 18 W Warm white (Ø x L) 44 mm x 229.

Description

LED replacement for conventional compact fluorescent lamps in electronic ballast lights or at mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On-side 4-pin plug base 2G11

More interesting products

(*All information is plus legal VAT)