LED (monochrome)
E40
41 W
7500 lm
100 W
Multicolour
clear
360°
Tube shape
Cool white
100 W -
not dimmable
4000 K
3300 - 5300 K
No
25000 h
100000
230 V
225 mm
46 mm
1 pc(s)
225 mm
C (A - G)
41 kWh/1000h
(Ø x H) 46 mm x 225 mm
CB
IFTTT
6
0.17 kg
40 W - 49.9 W
5300 K
3300 K
7500 lm
Glass
yes
Certified by EU Garan
Datasheet 2924105 LEDVANCE 142738.LE.00.01 LED (monochrome) EEC C (A - G) E40 Tube shape 41 W = 100 W Cool white (Ø x H) 46 mm x 225 mm no
User & Safety Instructions 2924105 LEDVANCE 142738.LE.00.01 LED (monochrome) EEC C (A - G) E40 Tube shape 41 W = 100 W Cool white (Ø x H) 46 mm x 225 mm no
Warranty Terms 2924105 LEDVANCE 142738.LE.00.01 LED (monochrome) EEC C (A - G) E40 Tube shape 41 W = 100 W Cool white (Ø x H) 46 mm x 225 mm no