• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 146417.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Ellipse 38 W = 125 W Warm white (Ø x H) 90 mm x 217 mm not

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 146417.LE.00.01 LED (monochrome) E-27 38 W = 125 W Warm white Ellipse

  • Power= 38 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

38 W

5400 lm

125 W

Factory colour

Warm white

Version

matte

Radiation angle

360°

Ellipse

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K (min)

No

25000 h

Circuits

100000

Operating voltage

230 V

Length

217 mm

(Ø)

90 mm

Content

1 pc(s)

Height

217 mm

D (A - G)

Dim

(Ø x H) 90 mm x 217 mm

Power range

20 W - 39.9 W

Colour temperature (min.)

2700 K

Total luminous flux

5400 lm

Material

Glass

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2924094 LEDVANCE 146417.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Ellipse 38 W = 125 W Warm white (Ø x H) 90 mm x 217 mm not

User & Safety Instructions

User & Safety Instructions 2924094 LEDVANCE 146417.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Ellipse 38 W = 125 W Warm white (Ø x H) 90 mm x 217 mm not

Warranty Terms

Warranty Terms 2924094 LEDVANCE 146417.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Ellipse 38 W = 125 W Warm white (Ø x H) 90 mm x 217 mm not

Description

LED replacement of HQL lamps for design-oriented applications in outdoor lighting.

This text is machine translated.

Features

  • The same design as traditional HQL lamps with ellipsoid, matte full-glass pistons
  • Complete use of the reflector of the existing lamp thanks to 360 degree radiation angle
  • Saves up to 78% energy when used as a replacement for mercury vapor lamps (HQL)
  • Instant 100% light, no warm up time