• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075557772 LED (monochrome) EEC E (A - G) 2G11 Tube shape 18 W Warm white (Ø x H) 44 mm x 416.5 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE 4058075557772 LED (monochrome) 2G11 18 W Warm white Tube shape

  • Power= 18 W
  • Total luminous flux= 2070 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

2G11

18 W

2070 lm

Factory colour

Multicolour

Tube shape

Colour

Warm white

3000 K

Colour temperature range

3000 K

No

30000 h

Circuits

200000

Operating voltage

230 V

Length

416.5 mm

(Ø)

44 mm

Content

1 pc(s)

Height

416.5 mm

E (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x H) 44 mm x 416.5 mm

Operated via

Electronic ballast

Weight

132 g

Power range

10 W - 19.9 W

Total luminous flux

2070 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361930 LEDVANCE 4058075557772 LED (monochrome) EEC E (A - G) 2G11 Tube shape 18 W Warm white (Ø x H) 44 mm x 416.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2361930 LEDVANCE 4058075557772 LED (monochrome) EEC E (A - G) 2G11 Tube shape 18 W Warm white (Ø x H) 44 mm x 416.5 mm 1 pc(s)

Warranty Terms

Warranty Terms 2361930 LEDVANCE 4058075557772 LED (monochrome) EEC E (A - G) 2G11 Tube shape 18 W Warm white (Ø x H) 44 mm x 416.5 mm 1 pc(s)

Description

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)