• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075777859 LED (monochrome) EEC F (A - G) E-27 Bulb shape 4.8 W = 40 W Warm white to cool white, RGB (Ø x H)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE 4058075777859 LED (monochrome) E-27 4.8 W = 40 W Warm white to cool white, RGB Bulb shape

  • Power= 4.8 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white to cool white, RGB
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

LED (monochrome)

E-27

4.8 W

470 lm

40 W

Factory colour

Transparent

Radiation angle

320°

Bulb shape

Colour

Warm white to cool white

RGB

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

colour-changing

2700 K

Colour temperature range

2700 - 6500 K

Yes

15000 h

Circuits

100000

Power factor

0.40

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

60 mm

F (A - G)

Energy consumption

5.00 kWh/1000h

Dim

(Ø x H) 60 mm x 60 mm

Alexa

Weight

36 g

Bulb shape

A60

Power range

2.5 W - 4.9 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Max. temperature

40 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2635957 LEDVANCE 4058075777859 LED (monochrome) EEC F (A - G) E-27 Bulb shape 4.8 W = 40 W Warm white to cool white, RGB (Ø x H)

User & Safety Instructions

User & Safety Instructions 2635957 LEDVANCE 4058075777859 LED (monochrome) EEC F (A - G) E-27 Bulb shape 4.8 W = 40 W Warm white to cool white, RGB (Ø x H)

Warranty Terms

Warranty Terms 2635957 LEDVANCE 4058075777859 LED (monochrome) EEC F (A - G) E-27 Bulb shape 4.8 W = 40 W Warm white to cool white, RGB (Ø x H)

Description

Features

  • Classic piston design with Wi-Fi technologyCan be controlled via LEDVANCE Smart+ WiFi APP Adjustable light color: Warm white to cool whiteRGB color control, approx. 16 MIO color options adjustableDimmableNetwork protocol: WiFiLifecycle up to 50 15,000 hrsVoice control possible via Hey Google or AlexaWireless control via APPEasy to install and useContains no mercuryGeneral lightingLiving spacesCommercial (hotels, bars, boutiques, etc.)For outdoor use only in suitable lamps.
  • This text is machine translated.

Scope of delivery

  • Smart+WIFI Classic RGBTW

System requirements

  • Wi-Fi, Google Assistant, Amazon Alexa, LEDVANCE APP

More interesting products

(*All information is plus legal VAT)