• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 5822412 Energy-saving bulb EEC E (A - G) 2G10 Candle shape twisted 8 W = 18 W Warm white (Ø x H) 89.50 mm x 89.

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE 5822412 Energy-saving bulb 2G10 8 W = 18 W Warm white Candle shape twisted

  • Power= 8 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Temperature (max.): +45 °C (ambient) / 60 °C.
  • Min. Temperature: -20°C.
  • Working temperature: -20…+45°C
  • Starting time:0.5 s
  • Start-up time required to reach 60 % luminous flux (in sec): 0.50 sec
  • Power factor 0.90
  • EOL luminous flux retention: 0.70
  • IP20 rating
  • Network frequency: 50~60 Hz
  • Luminous flux efficiency > 112 lm/W
  • Mercury content: 0.0 mg
Product type

Energy-saving bulb

2G10

8 W

900 lm

18 W

Factory colour

Warm white

White

Version

matte

Radiation angle

130°

Candle shape twisted

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 - 3000 K

No

30.000 h

Circuits

200.000

Operating voltage

240

Current consumption

36 mA

Length

128 mm

(Ø)

89.50 mm

Content

1 pc(s)

Height

89.50 mm

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 89.50 mm x 89.50 mm

Durability rating

30,000 h

Power rating

8 W

Rated luminous flux

900 lm

Operated via

CB

Colour rendering

830

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

87 g

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

900 lm

Max. temperature

60 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864049 LEDVANCE 5822412 Energy-saving bulb EEC E (A - G) 2G10 Candle shape twisted 8 W = 18 W Warm white (Ø x H) 89.50 mm x 89.

Warranty Terms

Warranty Terms 3864049 LEDVANCE 5822412 Energy-saving bulb EEC E (A - G) 2G10 Candle shape twisted 8 W = 18 W Warm white (Ø x H) 89.50 mm x 89.

Description

Features

  • Easy to set up
  • Not suitable for use with electronic ballasts
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
  • Lifecycle up to 30,000 hrs
  • On-side 4-pin plug socket 2G10
  • This text is machine translated.

Hints

Areas of application:
General lighting in ambient temperatures of -20…+45 °C.
Offices
Hallways and hallways
Hotels, restaurants
Not suitable for tandem operation
The operating temperature range of the DULUX LED is limited. If you are in doubt about the suitability of the application, please measure the TC temperature on the product before installation
All electrical connections must be made by qualified personnel only
Lamp is not suitable for emergency lighting operation
Do not touch the lamp if it is damaged
Operation with defective external piston not permitted

More interesting products

(*All information is plus legal VAT)