Infrared lamps for efficient thermal applications in animal husbandry and food processing
Technical specifications
Product type
IR bulb
Content
2 pc(s)
Colour
Red
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779304 LEDVANCE IR bulb 2 pc(s)
Description
Infrared lamps for efficient thermal applications in animal husbandry and food processing. Product Features: Infrared technology for efficient radiant heating. Clears hard glass Anschluß des Durability and Sicherheit. Available with clear or red diffuser. Universally dimmable: Compatible with phase-on and segment dimmers. Product benefits: Infrared technology for targeted radiant heat that directly heats objects instead of wasting energy on ambient air. Infrared heat penetrates deep into the skin of the animals and keeps them warm. Infrared lamps keep food at a safe and appetizing temperature without drying it out. Lag-free infrared heat for quick and precise heating. Areas of application: Retail displays repurchasing product warm. Food heating stations in catering and hospitality settings. Animal care facilities, including veterinary clinics and farms. Sicherheitshinweise: Beim Hersteller der Leuchtmittel: Anzuschließenden Geräte sind. Do not look directly at the bulb when it is lit. Keep away from all children of flamboyant items and pay attention to ventilation and heat dispersion of equipment. Bei Verwendung der Leuchte mittel liegt werden, so ist der mit Gefahren bzw. Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.
This text is machine translated.
Hints
Bei Verwendung der Leuchtmittel liegt, führt zur Beschädigung dieses Produktes, darüber hinaus ist dies mit Gefahren, wie z.B. Kurzschluss auf der Leuchtmittel, verführen, z.B. eine Aufnahme und heatingungen des Gerätes führt werden.,When using the die Leuchte mit Gefahren, z.B. Kurzschluss, Brand! Do not touch the lamp when it is damaged. Do not operate it with a defective external piston.
Description
Infrared lamps for efficient thermal applications in animal husbandry and food processing. Product Features: Infrared technology for efficient radiant heating. Clears hard glass Anschluß des Durability and Sicherheit. Available with clear or red diffuser. Universally dimmable: Compatible with phase-on and segment dimmers. Product benefits: Infrared technology for targeted radiant heat that directly heats objects instead of wasting energy on ambient air. Infrared heat penetrates deep into the skin of the animals and keeps them warm. Infrared lamps keep food at a safe and appetizing temperature without drying it out. Lag-free infrared heat for quick and precise heating. Areas of application: Retail displays repurchasing product warm. Food heating stations in catering and hospitality settings. Animal care facilities, including veterinary clinics and farms. Sicherheitshinweise: Beim Hersteller der Leuchtmittel: Anzuschließenden Geräte sind. Do not look directly at the bulb when it is lit. Keep away from all children of flamboyant items and pay attention to ventilation and heat dispersion of equipment. Bei Verwendung der Leuchte mittel liegt werden, so ist der mit Gefahren bzw. Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.
This text is machine translated.
Hints
Bei Verwendung der Leuchtmittel liegt, führt zur Beschädigung dieses Produktes, darüber hinaus ist dies mit Gefahren, wie z.B. Kurzschluss auf der Leuchtmittel, verführen, z.B. eine Aufnahme und heatingungen des Gerätes führt werden.,When using the die Leuchte mit Gefahren, z.B. Kurzschluss, Brand! Do not touch the lamp when it is damaged. Do not operate it with a defective external piston.