• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix IR bulb E-27 150 W (Ø x L) 120 mm x 134 mm 230 V 1 pc(s)

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

690 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix INFRARED LAMP E27 150 W - the pleasant warmth

  • .
  • Infrared heat can helps to combat colds, tensions and muscle soreness, as well as improve flexibility.
  • Can enhances circulation for improved oxygen delivery and cell health.

Technical specifications

Product type

IR bulb

E-27

150 W

Factory colour

Red

Operating voltage

230 V

Dim

(Ø x L) 120 mm x 134 mm

Weight

350 g

Content

1 pc(s)

Length

134 mm

(Ø)

120 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385348 Sygonix IR bulb E-27 150 W (Ø x L) 120 mm x 134 mm 230 V 1 pc(s)

Description

Features

  • Precise application of concentrated heat
  • E27 socket, easy screw in
  • Glass material

Scope of delivery

  • Main unit
  • Manual

More interesting products

(*All information is plus legal VAT)