• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED (monochrome) EEC: C (A - G) G13 Tube shape T8 Electronic ballast, CB 23 W Neutral white (Ø x L) 25.5 mm x 1

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED (monochrome) G13 23 W Neutral white EEC: C (A - G) T8 Electronic ballast, CB

  • Power= 23 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

Tube shape

G13

23 W

Power range

20 W - 39.9 W

3700 lm

Colour

Neutral white

Operated via

Electronic ballast

CB

4000 K

Colour temperature range

4000 K

No

60000 h

Circuits

200000

Operating voltage

220 V

230 V

240 V

Length

1513 mm

(Ø)

25.5 mm

Content

1 pc(s)

C (A - G)

Energy consumption

23 kWh/1000h

Dim

(Ø x L) 25.5 mm x 1513 mm

No. of bulbs

1

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361882 LEDVANCE LED (monochrome) EEC: C (A - G) G13 Tube shape T8 Electronic ballast, CB 23 W Neutral white (Ø x L) 25.5 mm x 1

Warranty Terms

Warranty Terms 2361882 LEDVANCE LED (monochrome) EEC: C (A - G) G13 Tube shape T8 Electronic ballast, CB 23 W Neutral white (Ø x L) 25.5 mm x 1

Description

LED tube for electronic ballasts (EVG), electromagnetic ballasts (KVG) and mains voltage. T8 glass LED tube with G13 base. Simple, fast and safe lamp replacement without rewiring.

This text is machine translated.