• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LINEAR IndiviLED® DIRECT/INDIRECT DALI LED surface-mount light LED (monochrome) Built-in LED 56 W Neutral white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LINEAR INDIVIDUAL LED DIRECT/INDIRECT LN INDV D/I DALI 1500 56W 4000K

  • Power= 56 W
  • Total luminous flux= 6550 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED surface-mount light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

1488 mm

Built-in LED

Width

120 mm

Rating per bulb

56 W

Height

40 mm

56 W

4000 K

Colour

Neutral white

6550 lm

Total luminous flux

6550 lm

Radiation angle

70°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

3600 g

Dim

(L x W x H) 1488 x 120 x 40 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2100855 LEDVANCE LINEAR IndiviLED® DIRECT/INDIRECT DALI LED surface-mount light LED (monochrome) Built-in LED 56 W Neutral white

User & Safety Instructions

User & Safety Instructions 2100855 LEDVANCE LINEAR IndiviLED® DIRECT/INDIRECT DALI LED surface-mount light LED (monochrome) Built-in LED 56 W Neutral white

Warranty Terms

Warranty Terms 2100855 LEDVANCE LINEAR IndiviLED® DIRECT/INDIRECT DALI LED surface-mount light LED (monochrome) Built-in LED 56 W Neutral white

Description

Homogeneous light distribution and reduced glare thanks to the individual LED optics

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?