• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 013025 Torpedo fuse 25 A 400 V AC 1 pc(s)

Product type
Torpedo fuse
Release characteristics
Time delay -T-
Nominal current - rounded value
25 A
Dim
(L x W x H) 38 x 10 x 10 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Operating frequency 42 - 62 Hz
Product type

Torpedo fuse

Release characteristics

Time delay -T-

Dim

(L x W x H) 38 x 10 x 10 mm

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

100 kA

Duty class

aM

Nominal voltage

400 V AC

Width

10 mm

Height

10 mm

Length

38 mm

Depth

10 mm

Documents & Downloads

Datasheet

Datasheet 2154378 Legrand 013025 Torpedo fuse 25 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154378 Legrand 013025 Torpedo fuse 25 A 400 V AC 1 pc(s)

Description

Legrand cylinder fuse, operating class am (slow-blow), rated current 25 A, size 10 x 38 mm, rated voltage 400 V AC, breaking capacity 100 kA, without indicator, operating class am - partial range protection of motor circuits, for use when only short-circuit protection is required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)