• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 013095 Torpedo fuse w/o blown fuse indicator 0.5 A 500 V AC 10 pc(s)

Product type
Torpedo fuse
Release characteristics
Time delay -T-
Nominal current - rounded value
500 mA
Dim
(L x W) 38 mm x 10 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 42 - 62 Hz
Product type

Torpedo fuse

Release characteristics

Time delay -T-

Dim

(L x W) 38 mm x 10 mm

Content

10 pc(s)

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Model

w/o blown fuse indicator

Switch-off capacity

100 kA

Duty class

aM

Nominal voltage

500 V AC

Width

10 mm

Length

38 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156765 Legrand 013095 Torpedo fuse w/o blown fuse indicator 0.5 A 500 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2156765 Legrand 013095 Torpedo fuse w/o blown fuse indicator 0.5 A 500 V AC 10 pc(s)

Description

Legrand cylinder fuse, operating class am (slow-blow), rated current 0.5 A, size 10 x 38 mm, rated voltage 500 V AC, breaking capacity 100 kA, without indicator, operating class am - partial range protection of motor circuits, for use when only short-circuit protection is required.

This text is machine translated.