• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 014045 Torpedo fuse 45 A 500 V AC 10 pc(s)

Product type
Torpedo fuse
Release characteristics
Time delay -T-
Nominal current - rounded value
45 A
Dim
(L x W) 51 mm x 14 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 42 - 62 Hz
Product type

Torpedo fuse

Release characteristics

Time delay -T-

Dim

(L x W) 51 mm x 14 mm

Content

10 pc(s)

Nominal current

45 A

Nominal current - rounded value

45 A

Switch-off capacity

100 kA

Duty class

aM

Nominal voltage

500 V AC

Width

14 mm

Length

51 mm

Depth

14 mm

Documents & Downloads

Datasheet

Datasheet 2154406 Legrand 014045 Torpedo fuse 45 A 500 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2154406 Legrand 014045 Torpedo fuse 45 A 500 V AC 10 pc(s)

Description

Legrand cylinder fuse, operating class am (slow-blow), rated current 45 A, size 14 x 51 mm, rated voltage 500 V AC, breaking capacity 100 kA, without impact bolt, operating class am - partial range protection of motor circuits, for use when only short-circuit protection is required.

This text is machine translated.