• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 014340 Torpedo fuse 40 A 500 V AC 10 pc(s)

Product type
Torpedo fuse
Release characteristics
Quick response -F-
Nominal current - rounded value
40 A
Dim
(L x W) 51 mm x 14 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 42 - 62 Hz
Product type

Torpedo fuse

Release characteristics

Quick response -F-

Dim

(L x W) 51 mm x 14 mm

Content

10 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

100 kA

Duty class

gG

Nominal voltage

500 V AC

Width

14 mm

Length

51 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153585 Legrand 014340 Torpedo fuse 40 A 500 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2153585 Legrand 014340 Torpedo fuse 40 A 500 V AC 10 pc(s)

Description

Legrand cylindrical fuse, operating class GG (slow-blow), rated current 40 A, size 14 x 51 mm, rated voltage 500 V AC, breaking capacity 100 kA, without impact bolts, operating class GG - full range protection for general purposes, for cable and line protection.

This text is machine translated.