• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 031829 Legrand 031829 Cable tie 360 mm 4.6 mm Ecru 1000 pc(s)

Product type
Cable tie
Content
1000 pc(s)
Cable tie length
360 mm
Cable tie width
4.6 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.5 mm
Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

360 mm

Cable tie width

4.6 mm

Max. temperature

+75 °C

Min. temperature

-15 °C

Material

Plastic

Max. bundle diameter

102  mm

Manufacturer part #

031829

Minimum holding force

220  N

Type

Legrand 031829

Documents & Downloads

Datasheet

Datasheet 2151194 Legrand 031829 Legrand 031829 Cable tie 360 mm 4.6 mm Ecru 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2151194 Legrand 031829 Legrand 031829 Cable tie 360 mm 4.6 mm Ecru 1000 pc(s)

Description

Legrand Cable tie Colring, colorless, internally toothed, 4.6 x 360 mm (width x length), for bundling or fastening cables, wires, single wires or hoses.

This text is machine translated.