• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 036580 Circuit layout bag self-adhesive Plastic Grey (L x W x H) 18 x 340 x 200 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Circuit layout bag
Material
Plastic
Features
self-adhesive
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for housing width 340 mm
  • Self-adhesive attachment: Yes
Packaging type

Piece

Product type

Circuit layout bag

Features

self-adhesive

Factory colour

Grey

Length

18 mm

Width

340 mm

Height

200 mm

Dim

(L x W x H) 18 x 340 x 200 mm

Material

Plastic

Content

1 pc(s)

Type

036580

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156595 Legrand 036580 Circuit layout bag self-adhesive Plastic Grey (L x W x H) 18 x 340 x 200 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2156595 Legrand 036580 Circuit layout bag self-adhesive Plastic Grey (L x W x H) 18 x 340 x 200 mm 1 pc(s) Piece

Description

Legrand Switchboards Atlantic and Marina Accessories: Circuit board case, self-adhesive, inner dimensions (HxWxD): 310 x 200 x 18 mm, outer dimensions (HxB): 235 x 340 mm.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?