• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 049996 Timer analogue IP30

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shift preselection: Yes
  • Manual operation: Yes
  • Contact type: Changer
  • Supply voltage frequency 50 Hz
  • Number of channels: 1
  • Mounting type: Front mounting 72x72 mm
Product type

Timer

Type

analogue

IP30

Operating voltage

230 V AC

Switching current (max.)

20 A

Shortest switching time

1120 min

Width

72 mm

Height

100.5 mm

Depth

35.5 mm

Dim

(W x H x D) 72 x 100.5 x 35.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157986 Legrand 049996 Timer analogue IP30

Description

Legrand EconoRex MW, analogueue weekly timer switch with synchronous motor (grid-synchronous accuracy) for front panel mounting and wall mounting, 1 channel, operating voltage 230 V 50 Hz. Flat plug connection, hands can be rotated forwards and backwards, making it easy to change over (e.g. summer/winter time), day disc with captive segments, shortest switching time 2 hours, wall mounting with wall bracket Order No. 049594 optional, dimensions (HxB): 72 x 72 mm, switching output: 1 changeover contact.

This text is machine translated.