• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 092009 Cable splitter (L x W x H) 50 x 88 x 88 mm Red IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall/ceiling mounting
  • Operating temperature -25 °C - +40 °C
  • For pipe diameter 20 mm
  • Rated insulation voltage 500 V.
  • Number of introductions: 9
  • Max. Conductor cross-section 20 mm²
Product type

Cable splitter

Factory colour

Red

IP55

Dim

(L x W x H) 50 x 88 x 88 mm

Features

Halogen-free

Content

1 pc(s)

Material

Plastic

Width

88 mm

Height

88 mm

Length

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155561 Legrand 092009 Cable splitter (L x W x H) 50 x 88 x 88 mm Red IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155561 Legrand 092009 Cable splitter (L x W x H) 50 x 88 x 88 mm Red IP55 1 pc(s)

Description

Legrand plexo junction box, square 80 x 80 x 45 mm (H x W x D), protection class IP 55 – IK 07, with 7 knockouts for metric cable entry, cover for snap-on, red RAL 3000/gray RAL 7037, for marking of safety lighting circuits according to DIN VDE 0105, self-extinguishing 960°C, labeling cover.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.