• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 346991 Door intercom accessories Two-wire Loudspeaker Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -25 °C to +70 °C
Product type

Door intercom accessories

Component

Loudspeaker

Units

56

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Recess-mount

Mounting type (outdoor)

Recess-mount

Upgradable with

External extension

Factory colour

Multicolour

Power supply (LOV)

via PSU bus

Width

90 mm

Height

55 mm

Depth

24 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151239 Legrand 346991 Door intercom accessories Two-wire Loudspeaker Multicolour

User & Safety Instructions

User & Safety Instructions 2151239 Legrand 346991 Door intercom accessories Two-wire Loudspeaker Multicolour

Description

Built-in speaker for Sfera 2-wire door entry systems for installation in existing door stations or letter boxes, including ring generator, for connection of 8 external call buttons and possibly expansion modules 346992 (max. 6 extension modules for a total of 56 call buttons) Dimensions: 90 x 55 x 24 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)