• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423867352 Door intercom accessories Fittings Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DoorBird Corner-angle wall mounting adapter A8002

  • Suitable for D1101V surface-mounted, D1102V surface-mounted

Technical specifications

  • Weight 55gIP65 weatherproof
Product type

Door intercom accessories

Component

Fittings

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Polycarbonate (PC)

Factory colour

Black

Screen size diagonal (inches)

1 inch

Max. viewing angle hor.

45°

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267935 DoorBird 423867352 Door intercom accessories Fittings Black

Description

Changes the mounting angle horizontally by 45° to the left or right.

This text is machine translated.

Scope of delivery

  • 1x Corner-angle wall mounting adapter

More interesting products

(*All information is plus legal VAT)