• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A1081 Door intercom accessories Wi-Fi, LAN Controller Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird A1081 Door intercom accessories Wi-Fi, LAN Controller Black

  • Manipulation-secure control of up to three doors or gates
  • Encryption according to the bank standard
  • Alarm message via push notification to smartphone or tablet

Technical specifications

  • Weight: 174gPoE IEEE 802.3 af/at (Mode-A)Connections: RJ45, for LAN/PoE; bistable self-holding switching relay #1, max. 24 V DC / AC, 1 ampere; bistable self-holding switching relay #2, max. 24 V DC / AC, 1 ampere; bistable self-holding switching relay #3, max. 24 V DC / AC, 1 ampere, external input #1; external input #2; 15 V DC input (+, -)
Product type

Door intercom accessories

Component

Controller

Transfer type

Wi-Fi

LAN

Frequency

2.4 GHz

Factory colour

Black

Power supply (LOV)

via PSU

Max. cable length

32 m

Width

86 mm

Height

122 mm

Depth

86 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1616105 DoorBird A1081 Door intercom accessories Wi-Fi, LAN Controller Black

User & Safety Instructions

User & Safety Instructions 1616105 DoorBird A1081 Door intercom accessories Wi-Fi, LAN Controller Black

Description

The door bird E/A door controller A 1081 offers the option of up to three doors or gates cannot be manipulated to control over the network. In most cases, due to the construction of electric door opener via two wires connected directly with the door station. The unauthorised removal of the door station and intentional short-circuiting the wires can activate the electric door opener and unauthorized persons access to the property or building. The door bird I/O door controller is here known remedy, since it is in the protected indoor area, e.g. in a control cabinet in the cellar, installed and via the network with the door bird IP video intercom. The connection to the network cannot via network cable (PoE) or via W-LAN.

This text is machine translated.

Features

  • Suitable for wall, ceiling and switching cabinet assembly
  • Switching relay keep the state even in the event of a power loss
  • Monitoring of two external sensors
  • Three freely configurable (permanent opened, permanently closed, toggle) bi-stable switching relay
  • Compatible with all door bird IP Video Turstationen.

Scope of delivery

  • 1 x E/A door controller
  • 1 network cables.
  • 1 x plug-in power supply (110 - 240 V AC to 15 V DC) with 4 country adapters
  • 1x DIN rail adapter
  • 1x drill template
  • 1 x small parts

System requirements

  • Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP

More interesting products

(*All information is plus legal VAT)