• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423867345 Door intercom accessories Fittings Black

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird 423867345 Door intercom accessories Fittings Black

  • For D1101V surface-mounted, D1102V surface-mounted door stations

Technical specifications

  • Weight: 44gIP65 weatherproof
Product type

Door intercom accessories

Component

Fittings

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Polycarbonate (PC)

Factory colour

Black

Vertical viewing angle

7.5°

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267934 DoorBird 423867345 Door intercom accessories Fittings Black

Description

Changes the mounting angle by 7.5° vertically up or down.

This text is machine translated.

Scope of delivery

  • 1x Corner wedge wall mount adapter
  • 1x Small parts (screws and dowels)

More interesting products

(*All information is plus legal VAT)