• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A1061W Wi-Fi, LAN Additional chime White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Door Bird IP door A 1061 W

  • Over 50 selectable melodies
  • Flexible adjustable time ranges
  • Unlimited range

Technical specifications

  • Weight: 200gConnections: 1x RJ45 socket (10/100 Base-T), 4x screw terminal
Product type

Door intercom accessories

Component

Additional chime

Transfer type

Wi-Fi

LAN

Frequency

2.4 GHz

Material (external)

Polycarbonate (PC)

Factory colour

White

Power supply (LOV)

via PSU

Power over Ethernet (PoE)

Max. bell volume

102 db

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1616100 DoorBird A1061W Wi-Fi, LAN Additional chime White

User & Safety Instructions

User & Safety Instructions 1616100 DoorBird A1061W Wi-Fi, LAN Additional chime White

Description

The network-based doorbell is configured via the door bird app. In addition to the volume and a variety of ring tones can be adjusted flexibly time ranges * in which the door should be active. A door bird door station can be coupled with any number of exempted from this, even the door gong supports any number of Turstationen. For each door station can be created in the door a private bell profile. The door can also be available exclusively via the local network (LAN) work if, for example, the internet short-term has failed. In addition, the door gong a floors call button by 2-wired cable connected and also for this an individual bell profile can be stored. So you know the inhabitants always immediately if on the front door or in his apartment door is being rung.

This text is machine translated.

Features

  • Number of ring tones can be selected (50+)
  • The world app can be configured
  • Well audible, it hardly visible.
  • Made in Germany
  • Also works without internet.

Scope of delivery

  • 1 x IP door bell
  • 1 network cables.
  • 1 x plug-in power supply (110 - 240 V AC to 15 V DC) with 4 country adapters
  • 1 x small parts

System requirements

  • Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP

More interesting products

(*All information is plus legal VAT)