• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423860070 Door intercom accessories Corded DIN rail power supply unit Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door intercom accessories

Component

DIN rail power supply unit

Transfer type

Corded

Mounting type (interior)

DIN rail

Factory colour

Black

Power supply (LOV)

via PSU

Width

80 mm

Height

76 mm

Depth

25 mm

Suitable for

Außenstation

Innenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616107 DoorBird 423860070 Door intercom accessories Corded DIN rail power supply unit Black

More interesting products

(*All information is plus legal VAT)