• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A8003 Door intercom accessories LAN Video intercom screen desk stand/adapter White (matt)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 336g
Product type

Door intercom accessories

Component

Video intercom screen desk stand/adapter

Transfer type

LAN

Mounting type (interior)

Table

Material (external)

Steel

Factory colour

White (matt)

Power supply (LOV)

via PSU

Max. cable length

121.2 m

Width

108 mm

Height

101.3 mm

Depth

108 mm

Suitable for

Innenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150897 DoorBird A8003 Door intercom accessories LAN Video intercom screen desk stand/adapter White (matt)

User & Safety Instructions

User & Safety Instructions 2150897 DoorBird A8003 Door intercom accessories LAN Video intercom screen desk stand/adapter White (matt)

More interesting products

(*All information is plus legal VAT)