• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 352400 Door intercom accessories Corded Camera Stone grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Own consumption in stand-by: 20 mA
  • Maximum consumption under operating conditions: 115 mA
  • 1/3" COLOR LENS
  • Lens: F2.5 f1.85 mm
  • Resolution: 330 lines TV (horizontal)
Product type

Door intercom accessories

Component

Camera

Transfer type

Corded

Material (external)

Plastic

Factory colour

Stone grey

Power supply (LOV)

via PSU bus

Max. viewing angle hor.

135°

Vertical viewing angle

96°

Width

147 mm

Height

142 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151894 Legrand 352400 Door intercom accessories Corded Camera Stone grey

User & Safety Instructions

User & Safety Instructions 2151894 Legrand 352400 Door intercom accessories Corded Camera Stone grey

Description

Night & Day video camera. Night & Day color camera module with wide angle lens (135° horizontal/96° vertical) for connection to the audio door speaker module Plus Art. 351100 via the supplied connection cable. The automatic N&D function activates the mechanical IR filter in appropriate lighting conditions. Equipped with a 1/3" sensor, IR LED for lighting the reception area and anti-fog heating (heating resistor).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)