• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 3N Key pad module Corded Keypad Multicolour

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key pad module

Component

Keypad

Units

1

Transfer type

Corded

Factory colour

Multicolour

Width

75 mm

Height

20 mm

Depth

15 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359717 Legrand 3N Key pad module Corded Keypad Multicolour

Description

Door station call button TERRANEO Dimensions width: 75 mm ; height 20 mm; depth: 20 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)